The HSB-M4-03DM276J is a high density rectangular connector with 26 contacts, suitable for applications requiring high voltage and current ratings. It features a straight body orientation and a termination method of solder. The connector has a minimum operating temperature of -65 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. It is designed for through hole mounting and is rated for 750VAC and 2A.
Checking distributor stock and pricing after the page loads.
Amphenol HSB-M4-03DM276J technical specifications.
| Type | High Density Rectangular |
| Contact Gender | M |
| Number of Contacts | 26 |
| Terminal Pitch | 1.77mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 2A |
| Max Voltage Rating | 750VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.