The HSB-M4-03DM305X is a high-density rectangular connector from Amphenol with 26 M-type contacts arranged in three rows. It features a 1.77mm pitch and is designed for through-hole mounting. The connector operates over a temperature range of -65°C to 125°C and has a maximum voltage rating of 750VAC. It is suitable for applications requiring high-density interconnects.
Checking distributor stock and pricing after the page loads.
Amphenol HSB-M4-03DM305X technical specifications.
| Type | High Density Rectangular |
| Contact Gender | M |
| Number of Contacts | 26 |
| Terminal Pitch | 1.77mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 2A |
| Max Voltage Rating | 750VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.