The HSB-M4-07DC235V is a high density rectangular connector with 54 contacts, suitable for applications requiring high voltage and current ratings. It features a straight body orientation and solder termination method. The connector is rated for operation between -65°C and 125°C, and can be mounted through a hole. It is designed for use in general applications, and meets the requirements for connectors and interconnects.
Checking distributor stock and pricing after the page loads.
Amphenol HSB-M4-07DC235V technical specifications.
| Type | High Density Rectangular |
| Contact Gender | M |
| Number of Contacts | 54 |
| Terminal Pitch | 1.77mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 2A |
| Max Voltage Rating | 750VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.