The HSB-M4-07DC295W is a high density rectangular connector from Amphenol, featuring 54 M-type contacts. It has a terminal pitch of 1.77mm and is designed for through hole mounting. The connector operates within a temperature range of -65°C to 125°C and is rated for 750VAC and 2A. It is suitable for use in applications requiring high density and reliable connections.
Checking distributor stock and pricing after the page loads.
Amphenol HSB-M4-07DC295W technical specifications.
| Type | High Density Rectangular |
| Contact Gender | M |
| Number of Contacts | 54 |
| Terminal Pitch | 1.77mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 2A |
| Max Voltage Rating | 750VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.