The HSB-M4-10DC236H is a high-density rectangular connector with 80 contacts, a terminal pitch of 1.77mm, and a maximum operating temperature range of -65 to 125 degrees Celsius. It is designed for through-hole mounting and has a maximum voltage rating of 750VAC. This connector is suitable for applications requiring high-density connections in harsh environments.
Checking distributor stock and pricing after the page loads.
Amphenol HSB-M4-10DC236H technical specifications.
| Type | High Density Rectangular |
| Contact Gender | M |
| Number of Contacts | 80 |
| Terminal Pitch | 1.77mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 2A |
| Max Voltage Rating | 750VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.