The HSB-M4-10DM232W is a high-density rectangular connector with 80 M-type contacts arranged in three rows. It features a terminal pitch of 1.77mm and is designed for solder termination. This connector is rated for operation between -65°C and 125°C and can withstand a maximum current of 2A and a maximum voltage of 750VAC. It is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Amphenol HSB-M4-10DM232W technical specifications.
| Type | High Density Rectangular |
| Contact Gender | M |
| Number of Contacts | 80 |
| Terminal Pitch | 1.77mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 2A |
| Max Voltage Rating | 750VAC |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.