This Amphenol HSB-M4-13DC302J connector features a high-density rectangular design with 106 contacts, a terminal pitch of 1.77mm, and a maximum voltage rating of 750VAC. It is designed for through-hole mounting and operates within a temperature range of -65°C to 125°C. The connector is suitable for high-current applications with a maximum rating of 2A.
Checking distributor stock and pricing after the page loads.
| Type | High Density Rectangular |
| Contact Gender | M |
| Number of Contacts | 106 |
| Terminal Pitch | 1.77mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 2A |
| Max Voltage Rating | 750VAC |
| RoHS Version | 2002/95/EC |