The HSB-M4-13DM202U connector features 106 M-type contacts in a high-density rectangular design with a 1.77mm terminal pitch. It is available in a through-hole mounting configuration. The connector operates over a temperature range of -65°C to 125°C and is rated for 2A and 750VAC. The termination method is solder and the body orientation is straight.
Checking distributor stock and pricing after the page loads.
Amphenol HSB-M4-13DM202U technical specifications.
| Type | High Density Rectangular |
| Contact Gender | M |
| Number of Contacts | 106 |
| Terminal Pitch | 1.77mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 2A |
| Max Voltage Rating | 750VAC |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.