The HSB-M4-13DM246W is a high density rectangular connector with 106 contacts, a terminal pitch of 1.77mm, and a termination method of solder. It has a maximum operating temperature range of -65 to 125 degrees Celsius and a maximum voltage rating of 750VAC. The connector is designed for through hole mounting and has a maximum current rating of 2A. It is manufactured by Amphenol and is suitable for general use.
Checking distributor stock and pricing after the page loads.
Amphenol HSB-M4-13DM246W technical specifications.
| Type | High Density Rectangular |
| Contact Gender | M |
| Number of Contacts | 106 |
| Terminal Pitch | 1.77mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 2A |
| Max Voltage Rating | 750VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.