The HSB-M4-13DM266U connector features a high-density rectangular design with 106 contacts, arranged in three rows with a terminal pitch of 1.77mm. It is designed for solder termination and has a straight body orientation. The connector operates within a temperature range of -65°C to 125°C and is rated for a maximum current of 2A and a maximum voltage of 750VAC when properly mounted through a hole.
Checking distributor stock and pricing after the page loads.
Amphenol HSB-M4-13DM266U technical specifications.
| Type | High Density Rectangular |
| Contact Gender | M |
| Number of Contacts | 106 |
| Terminal Pitch | 1.77mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 2A |
| Max Voltage Rating | 750VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.