Heat Shrink Tubing ST Flame Retardant Polyolefin Black Dual
Amphenol HST A-5(3X)-F 6.4/2.0(00) technical specifications.
| Type | Tubing |
| Style | Straight |
| Body Material | Flame Retardant Polyolefin |
| Color | Black |
| Shrink Wall Type | Dual |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 135°C |
Download the complete datasheet for Amphenol HST A-5(3X)-F 6.4/2.0(00) to view detailed technical specifications.
No datasheet is available for this part.