Heat Shrink Breakout Boot ST Cross Linked Polyolefin Black
Checking distributor stock and pricing after the page loads.
| Type | Breakout Boot |
| Style | Straight |
| Body Material | Cross Linked Polyolefin |
| Color | Black |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |