This 10-position terminal block from Amphenol features a screwless termination and is designed for free hanging applications. It can handle currents up to 10A and voltages up to 300V. The block is constructed from black tin-plated materials and is compliant with RoHS regulations. It is available in bulk packaging and can accommodate wire gauges from 12AWG to 26AWG.
Amphenol HW10500500J0G technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 10A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Termination | Screwless |
| Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
No datasheet is available for this part.