This terminal block features 16 positions per level, with a maximum operating temperature range of -40°C to 115°C. It is designed for free hanging applications and is rated for 300V and 10A. The block is made of black material with tin contact plating and is available in bulk packaging. It is compliant with RoHS regulations and has a screwless termination.
Amphenol HW16000200J0G technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 10A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 16 |
| Number of Positions Per Level | 16 |
| Packaging | Bulk |
| Pitch | 0.3inch |
| RoHS Compliant | Yes |
| Termination | Screwless |
| Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
No datasheet is available for this part.