This terminal block features a 12-position, 1-level design with a maximum current rating of 8A and a maximum operating temperature of 115°C. It is available in bulk packaging and is RoHS compliant. The block is designed for through-hole mounting and has a screwless termination. It can accommodate wire gauges ranging from 16AWG to 26AWG.
Amphenol HX12008000J0G technical specifications.
| Color | Grey |
| Contact Plating | Brass, Tin |
| Current | 8A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 12 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Plating | Steel |
| RoHS Compliant | Yes |
| Termination | Screwless |
| Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
No datasheet is available for this part.