Amphenol ICD040GVP163D-03 technical specifications.
| Color | Orange |
| Connector Type A | QSFP |
| Connector Type B | QSFP |
| Jacket Material | OFNP |
| Length | 3m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Simplex/Duplex | Duplex |
| Wire/Cable Diameter | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ICD040GVP163D-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.