
This 32.8 foot fiber optic QSFP cable is designed for duplex connections, with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The cable is made of round fiber optic wire with a diameter of 3mm and is packaged in bulk. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Amphenol ICD040GVP163D-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol ICD040GVP163D-10 technical specifications.
| Color | Orange |
| Connector Type A | QSFP |
| Connector Type B | QSFP |
| Gender | Male to Male |
| Length | 32.8foot |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Number of Positions | 38 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Simplex/Duplex | Duplex |
| Wire/Cable Diameter | 3mm |
| Wire/Cable Type | Round, Fiber Optic |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol ICD040GVP163D-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.