Sign in to ask questions about the Amphenol ICD056GVP163D-03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol ICD056GVP163D-03 technical specifications.
| Connector Type A | QSFP |
| Connector Type B | QSFP |
| Length | 3m |
| Mode | Multimode |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Simplex/Duplex | Duplex |
| Wire/Cable Type | Fiber Optic |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ICD056GVP163D-03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.