Cable Assembly Fiber Optic 14m 38POS QSFP to 38POS QSFP/AOC PL-PL Blister Reel
Amphenol ICD056GVP163D-14 technical specifications.
| Color | Orange |
| Connector Type A | QSFP |
| Connector Type B | QSFP |
| Jacket Material | OFNP |
| Length | 14m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Simplex/Duplex | Duplex |
| Wire/Cable Diameter | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ICD056GVP163D-14 to view detailed technical specifications.
No datasheet is available for this part.