This 15m multimode cable features orange QSFP connectors at both ends, with a 3mm wire/cable diameter and an OFNP jacket material. It is packaged in bulk and is not RoHS compliant. The cable is designed for duplex connections and has a length of 15 meters.
Amphenol ICD056GVP163D-15 technical specifications.
| Color | Orange |
| Connector Type A | QSFP |
| Connector Type B | QSFP |
| Jacket Material | OFNP |
| Length | 15m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Simplex/Duplex | Duplex |
| Wire/Cable Diameter | 3mm |
| RoHS | Not Compliant |
No datasheet is available for this part.