Sign in to ask questions about the Amphenol ICD120GVP241030 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol ICD120GVP241030 technical specifications.
| Gender | Male |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Wire/Cable Type | Fiber Optic |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ICD120GVP241030 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.