Amphenol ICD120GVP241040 technical specifications.
| Gender | Male |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Wire/Cable Type | Fiber Optic |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ICD120GVP241040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.