High-density D-Subminiature connector featuring 14 signal contacts made of copper alloy with gold plating. This right-angle female connector offers a 3A current rating and 300V voltage rating, with a 2.28mm pitch across three rows. Constructed with a black UL94 V-0 flammability rated housing, it operates from -55°C to 125°C and is lead-free and RoHS compliant.
Amphenol ICD14S13E6GX00LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 21.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 30.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 300V |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Ports | 1 |
| Number of Positions | 14 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.28mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ICD |
| Shell Size | E |
| Termination | Solder |
| Voltage Rating | 300V |
| Width | 15.5mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ICD14S13E6GX00LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.