This 10m multimode duplex cable features an orange color and an OFNP jacket material. It is designed for use in bulk packaging and has a simplex/duplex configuration. The cable is not RoHS compliant and has a length of 10m.
Sign in to ask questions about the Amphenol ICD150GVP2410-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol ICD150GVP2410-10 technical specifications.
| Color | Orange |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Jacket Material | OFNP |
| Length | 10m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Simplex/Duplex | Duplex |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol ICD150GVP2410-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.