High-density D-Subminiature connector featuring 15 signal contacts with gold-plated copper alloy construction. This right-angle, through-hole mounted female connector offers a 2.28mm pitch and a 3A current rating. Designed for a 300V voltage rating, it operates across a wide temperature range of -55°C to 125°C. The connector has a 15-position, 3-row configuration with solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol ICD15S13E4GV00LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 21.7mm |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 30.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 300V |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.28mm |
| Radiation Hardening | No |
| Series | ICD |
| Shell Size | E |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ICD15S13E4GV00LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
