High density D-Sub connector, 15 positions, female socket contacts. Features a right-angle mounting orientation with solder termination. Part of the ICD series offering cost-effective IO solutions with a gold flash contact plating and steel tin-plated shell. Includes board lock and 4-40 UNC screw lock for secure mounting.
Checking distributor stock and pricing after the page loads.
| Number of Positions | 15 |
| Number of Rows | 3 |
| Connector Type | Receptacle (Female Sockets) |
| Current Rating | 3A |
| Operating Temperature | -55 to +125°C |
| Contact Plating | Gold Flash |
| Mounting Type | Through Hole |
| Termination Style | Solder |
| Shell Material | Steel, Tin Plated |
| Bracket Feature | Screw Lock UNC 4-40 |
| RoHS | Compliant |
| Flammability Rating | UL 94 V-0 |