The ICD15S13E6GV00LF is a high-density D-Subminiature female connector featuring 15 positions in a right-angle body orientation. Part of the ICD series, it is designed for through-hole mounting on PCBs and includes a female screwlock (4-40) for secure mating. The unit is constructed with a thermoplastic housing (UL94 V-0), copper alloy contacts with gold plating, and a tin-plated steel shell. It supports a current rating of 3A and a voltage rating of 300V.
Checking distributor stock and pricing after the page loads.
| Number of Contacts | 15 |
| Gender | Female |
| Pitch | 2.285mm |
| Current Rating | 3A |
| Voltage Rating | 300V |
| Contact Material | Copper Alloy |
| Housing Material | Thermoplastic |
| Operating Temperature | -55 to +125°C |
| Mounting Type | Right Angle Through Hole |
| RoHS | Compliant |
| Flammability Rating | UL94 V-0 |