
Standard D-Subminiature Connector, 15 contacts, female, right-angle orientation, with a 2.28mm pitch and solder termination. Features copper alloy contacts with gold and tin plating, rated for 3A current and 300V voltage. The metal housing is black, constructed from steel with tin plating, and offers a mating cycle of 500. Operating temperature range is -55°C to 125°C, with UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
| Body Material | Metal, Steel |
| Package/Case | Metal |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 21.7mm |
| DIN Conformance | No |
| Empty Shell | No |
| Filter Feature | No |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| IEC Conformance | No |
| Lead Free | Lead Free |
| Length | 30.81mm |
| Manufacturer Series | ICD |
| Mating Cycles | 500 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 300V |
| Max Voltage Rating (AC) | 300V |
| MIL Conformance | No |
| Mixed Contacts | No |
| Mount | Through Hole, Board |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Option | General Purpose |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.28mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | ICD |
| Shell Material | Tin |
| Shell Size | E |
| Termination | Solder |
| Voltage Rating | 300V |
| Width | 12.58mm |
| RoHS | Compliant |
