
High-density D-Subminiature connector featuring 26 signal contacts in a 3-row configuration. This right-angle, female socket connector utilizes copper alloy contacts with gold plating for reliable signal transmission. Rated for 3A current and 300V, it operates within a temperature range of -55°C to 125°C. The through-hole mounting and solder termination facilitate secure integration into electronic assemblies.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol ICD26S13E6GL00LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 21.7mm |
| Gender | Female |
| Length | 39.14mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 300V |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Ports | 1 |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 2.28mm |
| Radiation Hardening | No |
| Series | ICD |
| Shell Size | A |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ICD26S13E6GL00LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.