This 26-contact D-Subminiature connector features a right-angle orientation and is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum supply voltage of 300V and is constructed with copper alloy contacts plated with gold. The connector is designed for through-hole mounting and has a pitch of 2.28mm. It is available in a tray packaging configuration with 25 pieces per package.
Sign in to ask questions about the Amphenol ICD26S13E6GV09LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol ICD26S13E6GV09LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 21.7mm |
| Length | 39.14mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 300V |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Ports | 1 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 2.28mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ICD26S13E6GV09LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.