
High-density D-Subminiature connector featuring 26 signal contacts with gold-plated copper alloy construction. This right-angle, female connector offers a 2.28mm pitch and solder termination for through-hole mounting. Rated for 3A current and 300V voltage, it operates across a temperature range of -55°C to 125°C.
Amphenol ICD26S13E6GX00LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 21.7mm |
| Gender | Female |
| Length | 39.14mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 300V |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Ports | 1 |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 2.28mm |
| Radiation Hardening | No |
| Series | ICD |
| Shell Size | A |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ICD26S13E6GX00LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.