High-density D-Subminiature connector, female, 44 positions, 3 rows, right-angle orientation, with copper alloy contacts plated in gold for signal transmission. Features a 3A current rating and 300V voltage rating, operating across a temperature range of -55°C to 125°C. Through-hole mounting with solder termination, a 2.28mm pitch, and a B shell size. Includes female screw locks and UNC 4.40 threads for secure mating.
Sign in to ask questions about the Amphenol ICD44S13E4GV00LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol ICD44S13E4GV00LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 21.7mm |
| Gender | Female |
| Length | 53.03mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 300V |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Number of Ports | 1 |
| Number of Positions | 44 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 240 |
| Packaging | Bulk |
| Pitch | 2.28mm |
| Radiation Hardening | No |
| Series | ICD |
| Shell Size | B |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ICD44S13E4GV00LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.