
Right-angle, through-hole mounted D-subminiature connector featuring 9 signal contacts with gold-plated copper alloy construction. This male connector offers a 5A current rating and a 300V voltage rating, operating within a temperature range of -55°C to 125°C. Designed for standard and high-density applications, it includes screw locks for secure mating.
Sign in to ask questions about the Amphenol ID09P33E4GV00LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol ID09P33E4GV00LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 18.7mm |
| Gender | Male |
| Length | 30.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 300V |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.74mm |
| Plating | Tin |
| Radiation Hardening | No |
| Series | ID |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ID09P33E4GV00LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
