This 9-contact D-subminiature connector features a right-angle orientation and through-hole mount. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is made with copper alloy contacts plated with gold and has a termination of solder. It has a pitch of 2.76mm and a length of 30.81mm.
Sign in to ask questions about the Amphenol ID09P33E4GV96LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol ID09P33E4GV96LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 18.5mm |
| Gender | Male |
| Length | 30.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 300V |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2.76mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ID09P33E4GV96LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.