25-position, 2-row female D-Subminiature connector with right-angle, through-hole mounting. Features copper alloy contacts with gold plating, rated for 5A current and 300V voltage. Solder termination with a 2.76mm pitch and a 1 port configuration. Operating temperature range from -55°C to 125°C.
Amphenol ID25S33E4GV00LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 18.65mm |
| Gender | Female |
| Length | 53.03mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 300V |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.76mm |
| Radiation Hardening | No |
| Series | ID |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ID25S33E4GV00LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.