This rectangular cable mount connector features 74 SKT contacts with a terminal pitch of 2.54mm, arranged in 2 rows. It has a crimp termination method and a straight body orientation. The connector is designed for use in applications where temperatures range from -65°C to 125°C, and it can handle a maximum current rating of 5A and a maximum voltage rating of 1300VAC.
Checking distributor stock and pricing after the page loads.
| Type | Rectangular |
| Contact Gender | SKT |
| Number of Contacts | 74 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | 5A |
| Max Voltage Rating | 1300VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |