Conn Rectangular SKT 86 POS 2.54mm Solder ST Thru-Hole Medical
Amphenol IO2-086P technical specifications.
| Mount | Through Hole |
| Number of Contacts | 86 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol IO2-086P to view detailed technical specifications.
No datasheet is available for this part.