The IO2-086P-(700) from Amphenol is a rectangular connector with 86 SKT type contacts, suitable for through hole mounting. It has a terminal pitch of 2.54mm and a body orientation of straight. Operating temperature range is from -65°C to 125°C. The connector is rated for a maximum current of 3A and a maximum voltage of 1300VAC.
Checking distributor stock and pricing after the page loads.
| Type | Rectangular |
| Contact Gender | SKT |
| Number of Contacts | 86 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 1300VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |