This rectangular connector features 160 SKT contacts with a 2.54mm pitch, arranged in 4 rows. It is designed for crimp termination and has a straight body orientation. The connector is rated for operation between -65°C and 125°C and can handle a maximum current of 5A. It is suitable for use in high-voltage applications, with a maximum voltage rating of 1300VAC.
Checking distributor stock and pricing after the page loads.
| Type | Rectangular |
| Contact Gender | SKT |
| Number of Contacts | 160 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | 5A |
| Max Voltage Rating | 1300VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |