Conn Rectangular SKT 400 POS 2.54mm Crimp ST Cable Mount Medical
Amphenol IO4-400C technical specifications.
| Gender | Female |
| Mount | Cable |
| Number of Contacts | 400 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.