JC103 serirs 10k Ohms 5% Tol, 1% Beta Tol, B25/85 3960k, Clip on NTC Thermistor
Checking distributor stock and pricing after the page loads.
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Mount | Clip |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Resistance | 9983R |
| Resistance Tolerance | 6.46% |
| RoHS Compliant | No |
| Series | JC103 |
| RoHS | Not Compliant |