This circular connector features a female crimp termination, gold plating, and a straight orientation. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The connector is not RoHS compliant and does not have strain relief. It has a length of 32.74mm and a depth of 26.19mm.
Amphenol JD38999/20WB35PN technical specifications.
| Contact Plating | Gold |
| Depth | 26.19mm |
| Gender | Female |
| Length | 32.74mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Plating | Cadmium |
| RoHS Compliant | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.