This straight crimp connector has a maximum current rating of 5A and operates over a temperature range of -65°C to 175°C. The contact plating is gold, and the termination type is crimp. The connector's length is 31.34mm, and it has a straight orientation.
Amphenol JD38999/26WB05PA technical specifications.
| Contact Plating | Gold |
| Length | 31.34mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Plating | Cadmium |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol JD38999/26WB05PA to view detailed technical specifications.
No datasheet is available for this part.