The JUMBO T connector is a male, 2-position, 2-contact connector with a free hanging, cable mount. It features a black body and contacts, with a gold plating and brass material. The connector is rated for operation between -25°C and 75°C and is compliant with RoHS regulations. It is available in bulk packaging with 100 pieces per package.
Sign in to ask questions about the Amphenol JM2PB-AU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol JM2PB-AU technical specifications.
| Body Color | Black |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Horizontal |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | JUMBO T |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol JM2PB-AU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.