This 2-contact power connector features a straight body orientation and solder termination method. It is designed for panel mount applications and has a maximum current rating of 100mA. The connector is rated for 250VDC or 600VAC and is suitable for use in a variety of electrical systems.
Amphenol JRC3100 technical specifications.
| Type | Power |
| Gender | RCP |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| Max Current Rating | 100A |
| Max Voltage Rating | 250VDC|600VAC |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.