The JRC360 is a 2-contact power RCP connector with a maximum current rating of 60A and a maximum voltage rating of 250VDC or 600VAC. It features a straight body orientation and is designed for panel mounting. The connector has two terminals and one port, with a termination method of soldering.
Amphenol JRC360 technical specifications.
| Type | Power |
| Gender | RCP |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| Max Current Rating | 60A |
| Max Voltage Rating | 250VDC|600VAC |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.