4 CONTACT(S), FERROUS, FEMALE, CIRCULAR CONNECTOR, SOLDER, RECEPTACLE
Amphenol JRCBB-56046 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 4 |
| Contact Gender | FEMALE |
| Manufacturer Series | JRCBB |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.