Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
AMPHENOL
JRE200210
Datasheet
Amphenol
(PCD)
JRE200210
Volume Production
Quick Mount 2 Pole Equivalent M12883/41
Connectors & Interconnects
I/O Connectors
Connectors & Interconnects
I/O Connectors
D-Subminiature Connectors
Standard & High-Density
Quick Mount 2 Pole Equivalent M12883/41
Mounting
Panel, Snap in
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Mount
Panel, Snap in
Number of Positions
8
Packaging
Bulk
Series
Quick Mount
Termination
Crimp
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account