This 3-contact connector features a black body and is rated for operating temperatures between -25°C and 75°C. It meets the UL94 V-0 flammability standard and is available in bulk packaging with 25 pieces per package. The connector is designed for free hanging, cable applications and is not radiation hardened.
Sign in to ask questions about the Amphenol JS3PB-AU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol JS3PB-AU technical specifications.
| Body Color | Black |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | JUMBO T |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol JS3PB-AU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.