The JT00A-22-2SA(304) is an 85-contact circular connector with a SKT contact gender, designed for wall mount applications. It features a straight body orientation and a solder termination method. The connector operates within a temperature range of -65°C to 200°C and has a maximum voltage rating of 500VDC or 400VAC.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 85 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 85 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 500VDC|400VAC |
| RoHS Version | 2002/95/EC |